Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN75ALS160DWRE4 | |
|---|---|
DigiKey Part Number | SN75ALS160DWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75ALS160DWRE4 |
Description | IC TRANSCEIVER HALF 8/8 20SOIC |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS160DWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | IEEE 488 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,45835 Kč | 68 916,70 Kč |
| 4 000 | 33,74568 Kč | 134 982,72 Kč |
| 6 000 | 33,38871 Kč | 200 332,26 Kč |
| Unit Price without VAT: | 34,45835 Kč |
|---|---|
| Unit Price with VAT: | 41,69460 Kč |


