SN75160BDWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 263
Unit Price: 60,47000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 25,56864 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 38,41931 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 24,85607 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 24,85607 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 620
Unit Price: 75,17000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 34,45835 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 34,45835 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 176,80000 Kč
Datasheet
8/8 Transceiver Half IEEE 488 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75160BDWRG4

DigiKey Part Number
SN75160BDWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75160BDWRG4
Description
IC TRANSCEIVER HALF 8/8 20SOIC
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75160BDWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,56864 Kč51 137,28 Kč
4 00025,01019 Kč100 040,76 Kč
6 00024,73057 Kč148 383,42 Kč
Manufacturers Standard Package
Unit Price without VAT:25,56864 Kč
Unit Price with VAT:30,93805 Kč