


SN74LVTH541DWR | |
|---|---|
DigiKey Part Number | 296-36417-2-ND - Tape & Reel (TR) 296-36417-1-ND - Cut Tape (CT) 296-36417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH541DWR |
Description | IC BUFF NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH541DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 30,62800 Kč | 306,28 Kč |
| 25 | 27,90400 Kč | 697,60 Kč |
| 100 | 24,90220 Kč | 2 490,22 Kč |
| 250 | 23,46908 Kč | 5 867,27 Kč |
| 500 | 23,31750 Kč | 11 658,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,78953 Kč | 39 579,06 Kč |
| 4 000 | 19,33653 Kč | 77 346,12 Kč |
| 6 000 | 19,10968 Kč | 114 658,08 Kč |
| 10 000 | 18,85840 Kč | 188 584,00 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |








