Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVC4245ADWR | |
|---|---|
DigiKey Part Number | 296-14911-2-ND - Tape & Reel (TR) 296-14911-1-ND - Cut Tape (CT) 296-14911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC4245ADWR |
Description | IC XLTR VL BIDIR 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC4245ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 4.5 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 25 | 25,17240 Kč | 629,31 Kč |
| 100 | 22,42590 Kč | 2 242,59 Kč |
| 250 | 21,11392 Kč | 5 278,48 Kč |
| 500 | 20,88252 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,13873 Kč | 38 277,46 Kč |
| 4 000 | 18,69820 Kč | 74 792,80 Kč |
| 6 000 | 18,47761 Kč | 110 865,66 Kč |
| 10 000 | 18,23315 Kč | 182 331,50 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |


















