
TM1S4-C0 | |
|---|---|
DigiKey Part Number | 298-15885-ND |
Manufacturer | |
Manufacturer Product Number | TM1S4-C0 |
Description | CABLE TIE HLDR DUAL SCREW #4 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #4 (M2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TM1S4-C0 Models |
Category | Size / Dimension 0.51" L x 0.32" W x 0.23" H (13.0mm x 8.0mm x 5.8mm) |
Manufacturer Panduit Corp | For Use With/Related Products M Ties |
Packaging Bulk | Material Nylon, Weather Resistant |
Part Status Active | Color Black |
Type Dual Opening | Base Product Number |
Mounting Type Screw, #4 (M2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 10,72000 Kč | 107,20 Kč |
| 25 | 10,41960 Kč | 260,49 Kč |
| 50 | 10,19420 Kč | 509,71 Kč |
| 100 | 9,97730 Kč | 997,73 Kč |
| 300 | 9,63873 Kč | 2 891,62 Kč |
| 500 | 9,48550 Kč | 4 742,75 Kč |
| 1 000 | 9,28091 Kč | 9 280,91 Kč |
| 2 500 | 9,01708 Kč | 22 542,70 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |



