
SN74LVT244BPWRG4 | |
|---|---|
DigiKey Part Number | SN74LVT244BPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVT244BPWRG4 |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT244BPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,85291 Kč | 15 705,82 Kč |
| 4 000 | 7,64133 Kč | 30 565,32 Kč |
| 6 000 | 7,53539 Kč | 45 212,34 Kč |
| 10 000 | 7,41800 Kč | 74 180,00 Kč |
| 14 000 | 7,34940 Kč | 102 891,60 Kč |
| 20 000 | 7,28337 Kč | 145 667,40 Kč |
| Unit Price without VAT: | 7,85291 Kč |
|---|---|
| Unit Price with VAT: | 9,50202 Kč |





