SN74LVT244BPWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7 324
Unit Price: 17,91000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,85291 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 84 267
Unit Price: 18,33000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 15,62000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 7,50411 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 16,04000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 39 969
Unit Price: 17,50000 Kč
Datasheet

Similar


onsemi
In Stock: 15 005
Unit Price: 16,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 39,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 23,33000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 15,62000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 781
Unit Price: 13,54000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 13,33000 Kč
Datasheet
INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT244BPWRE4

DigiKey Part Number
SN74LVT244BPWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVT244BPWRE4
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT244BPWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,85291 Kč15 705,82 Kč
4 0007,64133 Kč30 565,32 Kč
6 0007,53539 Kč45 212,34 Kč
10 0007,41800 Kč74 180,00 Kč
14 0007,34940 Kč102 891,60 Kč
20 0007,28337 Kč145 667,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,85291 Kč
Unit Price with VAT:9,50202 Kč