SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT16245BDLR

DigiKey Part Number
296-8642-2-ND - Tape & Reel (TR)
296-8642-1-ND - Cut Tape (CT)
296-8642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT16245BDLR
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT16245BDLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,94000 Kč46,94 Kč
1034,81700 Kč348,17 Kč
2531,76880 Kč794,22 Kč
10028,41540 Kč2 841,54 Kč
25026,81516 Kč6 703,79 Kč
50026,79580 Kč13 397,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,05645 Kč25 056,45 Kč
2 00024,40306 Kč48 806,12 Kč
3 00024,07580 Kč72 227,40 Kč
5 00023,71325 Kč118 566,25 Kč
7 00023,50133 Kč164 509,31 Kč
Manufacturers Standard Package
Unit Price without VAT:46,94000 Kč
Unit Price with VAT:56,79740 Kč