SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT16245BDLR

DigiKey Part Number
296-8642-2-ND - Tape & Reel (TR)
296-8642-1-ND - Cut Tape (CT)
296-8642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT16245BDLR
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT16245BDLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,40000 Kč46,40 Kč
1034,41300 Kč344,13 Kč
2531,40040 Kč785,01 Kč
10028,08600 Kč2 808,60 Kč
25026,50436 Kč6 626,09 Kč
50026,48520 Kč13 242,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,76601 Kč24 766,01 Kč
2 00024,12019 Kč48 240,38 Kč
3 00023,79672 Kč71 390,16 Kč
5 00023,43838 Kč117 191,90 Kč
7 00023,22892 Kč162 602,44 Kč
Manufacturers Standard Package
Unit Price without VAT:46,40000 Kč
Unit Price with VAT:56,14400 Kč