Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74LVCHR16245AVR | |
|---|---|
DigiKey Part Number | 296-15600-2-ND - Tape & Reel (TR) 296-15600-1-ND - Cut Tape (CT) 296-15600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCHR16245AVR |
Description | IC TXRX NON-INVERT 3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCHR16245AVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,54000 Kč | 34,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,96890 Kč | 35 937,80 Kč |
| 4 000 | 17,55121 Kč | 70 204,84 Kč |
| 6 000 | 17,34211 Kč | 104 052,66 Kč |
| 10 000 | 17,11040 Kč | 171 104,00 Kč |
| Unit Price without VAT: | 34,54000 Kč |
|---|---|
| Unit Price with VAT: | 41,79340 Kč |





