
SN74LVC373APWRG4 | |
|---|---|
DigiKey Part Number | 296-49920-2-ND - Tape & Reel (TR) 296-49920-1-ND - Cut Tape (CT) 296-49920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373APWRG4 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373APWRG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC373APWR | Texas Instruments | 1 663 | 296-8512-1-ND | 15,54000 Kč | MFR Recommended |
| 74LCX373MTC | onsemi | 65 | 74LCX373MTCFS-ND | 16,80000 Kč | Similar |
| 74LVC373APW,118 | Nexperia USA Inc. | 740 | 1727-3108-1-ND | 6,93000 Kč | Similar |
| 74LVC373AT20-13 | Diodes Incorporated | 4 793 | 31-74LVC373AT20-13CT-ND | 8,61000 Kč | Similar |
| MC74LCX373DTG | onsemi | 90 | MC74LCX373DTGOS-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 25 | 8,33200 Kč | 208,30 Kč |
| 100 | 7,27370 Kč | 727,37 Kč |
| 250 | 6,76724 Kč | 1 691,81 Kč |
| 500 | 6,46318 Kč | 3 231,59 Kč |
| 1 000 | 6,21226 Kč | 6 212,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,00596 Kč | 12 011,92 Kč |
| 4 000 | 5,83608 Kč | 23 344,32 Kč |
| 6 000 | 5,75104 Kč | 34 506,24 Kč |
| 10 000 | 5,65678 Kč | 56 567,80 Kč |
| 14 000 | 5,60167 Kč | 78 423,38 Kč |
| 20 000 | 5,54872 Kč | 110 974,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

