
74LVC373AT20-13 | |
|---|---|
DigiKey Part Number | 31-74LVC373AT20-13TR-ND - Tape & Reel (TR) 31-74LVC373AT20-13CT-ND - Cut Tape (CT) 31-74LVC373AT20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC373AT20-13 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 Kč | 8,95 Kč |
| 10 | 6,30400 Kč | 63,04 Kč |
| 25 | 5,61760 Kč | 140,44 Kč |
| 100 | 4,86440 Kč | 486,44 Kč |
| 250 | 4,50740 Kč | 1 126,85 Kč |
| 500 | 4,29102 Kč | 2 145,51 Kč |
| 1 000 | 4,12250 Kč | 4 122,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,92584 Kč | 9 814,60 Kč |
| 5 000 | 3,81274 Kč | 19 063,70 Kč |
| 7 500 | 3,75612 Kč | 28 170,90 Kč |
| 12 500 | 3,69336 Kč | 46 167,00 Kč |
| 17 500 | 3,65667 Kč | 63 991,72 Kč |
| 25 000 | 3,62140 Kč | 90 535,00 Kč |
| Unit Price without VAT: | 8,95000 Kč |
|---|---|
| Unit Price with VAT: | 10,82950 Kč |

