
SN74LVC373APWR | |
|---|---|
DigiKey Part Number | 296-8512-2-ND - Tape & Reel (TR) 296-8512-1-ND - Cut Tape (CT) 296-8512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373APWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373APWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC373AT20-13 | Diodes Incorporated | 4 793 | 31-74LVC373AT20-13CT-ND | 8,61000 Kč | Direct |
| 74LCX373MTC | onsemi | 65 | 74LCX373MTCFS-ND | 16,80000 Kč | Similar |
| 74LVC373APW,118 | Nexperia USA Inc. | 740 | 1727-3108-1-ND | 6,93000 Kč | Similar |
| MC74LCX373DTG | onsemi | 90 | MC74LCX373DTGOS-ND | 18,06000 Kč | Similar |
| MC74LCX373DTR2G | onsemi | 2 008 | MC74LCX373DTR2GOSCT-ND | 18,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 9,87760 Kč | 246,94 Kč |
| 100 | 8,65120 Kč | 865,12 Kč |
| 250 | 8,06576 Kč | 2 016,44 Kč |
| 500 | 7,71298 Kč | 3 856,49 Kč |
| 1 000 | 7,61408 Kč | 7 614,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,18321 Kč | 14 366,42 Kč |
| 4 000 | 6,98630 Kč | 27 945,20 Kč |
| 6 000 | 6,88769 Kč | 41 326,14 Kč |
| 10 000 | 6,77847 Kč | 67 784,70 Kč |
| 14 000 | 6,71462 Kč | 94 004,68 Kč |
| 20 000 | 6,65322 Kč | 133 064,40 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |




