
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX373DTR2G | onsemi | 2 008 | MC74LCX373DTR2GOSCT-ND | 18,06000 Kč | Direct |
| 74LVC373AT20-13 | Diodes Incorporated | 4 793 | 31-74LVC373AT20-13CT-ND | 8,61000 Kč | Direct |
| 74LVC373APW,118 | Nexperia USA Inc. | 740 | 1727-3108-1-ND | 6,93000 Kč | Similar |
| SN74LVC373ADGVR | Texas Instruments | 22 726 | 296-8510-1-ND | 14,07000 Kč | Similar |
| SN74LVC373AMDBREP | Texas Instruments | 2 000 | 296-22364-2-ND | 41,99600 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

