20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC373ADGVR

DigiKey Part Number
296-8510-2-ND - Tape & Reel (TR)
296-8510-1-ND - Cut Tape (CT)
296-8510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC373ADGVR
Description
IC D-TYPE TRANSP 8:8 20-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC373ADGVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 686
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,38911 Kč12 778,22 Kč
4 0006,21064 Kč24 842,56 Kč
6 0006,12126 Kč36 727,56 Kč
10 0006,02226 Kč60 222,60 Kč
14 0005,96438 Kč83 501,32 Kč
20 0005,90872 Kč118 174,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
109,95700 Kč99,57 Kč
258,93360 Kč223,34 Kč
1007,81170 Kč781,17 Kč
2507,27404 Kč1 818,51 Kč
5006,94986 Kč3 474,93 Kč
1 0006,82778 Kč6 827,78 Kč
Digi-Reel®
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
109,84100 Kč98,41 Kč
258,83000 Kč220,75 Kč
1007,72110 Kč772,11 Kč
2507,18972 Kč1 797,43 Kč
5006,86930 Kč3 434,65 Kč
1 0006,74863 Kč6 748,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč

Other Suppliers on DigiKey

22 000In Stock
Ships from Rochester Electronics, LLC