TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC373APW,118

DigiKey Part Number
1727-3108-2-ND - Tape & Reel (TR)
1727-3108-1-ND - Cut Tape (CT)
1727-3108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC373APW,118
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.2V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
1.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
105,86700 Kč58,67 Kč
504,81040 Kč240,52 Kč
1004,48370 Kč448,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,57855 Kč8 946,38 Kč
5 0003,46969 Kč17 348,45 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč