Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX373DT | |
|---|---|
DigiKey Part Number | MC74LCX373DT-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX373DT |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX373DT Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX373DTG | onsemi | 90 | MC74LCX373DTGOS-ND | 18,06000 Kč | Direct |
| SN74LVC373APW | Rochester Electronics, LLC | 2 299 | 2156-SN74LVC373APW-ND | 22,89000 Kč | Direct |
| 74LVC373APW,118 | Nexperia USA Inc. | 740 | 1727-3108-1-ND | 6,93000 Kč | Similar |
| SN74LVC373ADBR | Texas Instruments | 3 168 | 296-1237-1-ND | 15,12000 Kč | Similar |
| SN74LVC373ADGVR | Texas Instruments | 22 726 | 296-8510-1-ND | 14,07000 Kč | Similar |






