D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX373MTCX

DigiKey Part Number
488-74LCX373MTCXTR-ND - Tape & Reel (TR)
488-74LCX373MTCXCT-ND - Cut Tape (CT)
488-74LCX373MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX373MTCX
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX373MTCX Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX373DTR2Gonsemi2 008MC74LCX373DTR2GOSCT-ND18,06000 KčSimilar
SN74LVC373APWRTexas Instruments1 663296-8512-1-ND15,54000 KčDirect
74LVC373APW,118Nexperia USA Inc.7401727-3108-1-ND6,93000 KčSimilar
SN74LVC373ADBRTexas Instruments3 168296-1237-1-ND15,12000 KčSimilar
SN74LVC373ADGVRTexas Instruments22 726296-8510-1-ND14,07000 KčSimilar
In-Stock: 2 183
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,10300 Kč131,03 Kč
2511,80080 Kč295,02 Kč
10010,36880 Kč1 036,88 Kč
2509,68596 Kč2 421,49 Kč
5009,27398 Kč4 636,99 Kč
1 0009,23009 Kč9 230,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,57752 Kč21 443,80 Kč
5 0008,36191 Kč41 809,55 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč