MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74LVC2T45DCURG4 | |
|---|---|
DigiKey Part Number | 296-39213-2-ND - Tape & Reel (TR) 296-39213-1-ND - Cut Tape (CT) 296-39213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCURG4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 15,85100 Kč | 158,51 Kč |
| 25 | 14,31400 Kč | 357,85 Kč |
| 100 | 12,61950 Kč | 1 261,95 Kč |
| 250 | 11,81328 Kč | 2 953,32 Kč |
| 500 | 11,36868 Kč | 5 684,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,43210 Kč | 31 296,30 Kč |
| 6 000 | 10,19010 Kč | 61 140,60 Kč |
| 9 000 | 10,06882 Kč | 90 619,38 Kč |
| 15 000 | 9,93456 Kč | 149 018,40 Kč |
| 21 000 | 9,85609 Kč | 206 977,89 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |












