Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SN74LVC2T45DCURE4 | |
|---|---|
DigiKey Part Number | SN74LVC2T45DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCURE4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCURE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,74110 Kč | 29 223,30 Kč |
| 6 000 | 9,51225 Kč | 57 073,50 Kč |
| 9 000 | 9,39770 Kč | 84 579,30 Kč |
| 15 000 | 9,27076 Kč | 139 061,40 Kč |
| 21 000 | 9,19651 Kč | 193 126,71 Kč |
| Unit Price without VAT: | 9,74110 Kč |
|---|---|
| Unit Price with VAT: | 11,78673 Kč |





