
SN74LVC2T45DCURG4 | |
|---|---|
DigiKey Part Number | 296-39213-2-ND - Tape & Reel (TR) 296-39213-1-ND - Cut Tape (CT) 296-39213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2T45DCURG4 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2T45DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,81000 Kč | 138,10 Kč |
| 25 | 12,44800 Kč | 311,20 Kč |
| 100 | 10,94820 Kč | 1 094,82 Kč |
| 250 | 10,23420 Kč | 2 558,55 Kč |
| 500 | 9,80384 Kč | 4 901,92 Kč |
| 1 000 | 9,78406 Kč | 9 784,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,01147 Kč | 27 034,41 Kč |
| 6 000 | 8,79727 Kč | 52 783,62 Kč |
| 9 000 | 8,68998 Kč | 78 209,82 Kč |
| 15 000 | 8,57109 Kč | 128 566,35 Kč |
| 21 000 | 8,50158 Kč | 178 533,18 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |






