
SN74LVC2G02YZPR | |
|---|---|
DigiKey Part Number | 296-18799-2-ND - Tape & Reel (TR) 296-18799-1-ND - Cut Tape (CT) 296-18799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G02YZPR |
Description | IC GATE NOR 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G02YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,09560 Kč | 252,39 Kč |
| 100 | 8,84520 Kč | 884,52 Kč |
| 250 | 8,24824 Kč | 2 062,06 Kč |
| 500 | 7,88828 Kč | 3 944,14 Kč |
| 1 000 | 7,79397 Kč | 7 793,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,22597 Kč | 21 677,91 Kč |
| 6 000 | 7,04691 Kč | 42 281,46 Kč |
| 9 000 | 6,95721 Kč | 62 614,89 Kč |
| 15 000 | 6,85788 Kč | 102 868,20 Kč |
| 21 000 | 6,79981 Kč | 142 796,01 Kč |
| 30 000 | 6,74398 Kč | 202 319,40 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |








