SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6713SEXS+T

DigiKey Part Number
MAX6713SEXS+TTR-ND - Tape & Reel (TR)
MAX6713SEXS+TCT-ND - Cut Tape (CT)
MAX6713SEXS+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6713SEXS+T
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6713SEXS+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 862
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,62000 Kč96,62 Kč
1073,33800 Kč733,38 Kč
2567,54520 Kč1 688,63 Kč
10061,16290 Kč6 116,29 Kč
25058,12156 Kč14 530,39 Kč
50056,28812 Kč28 144,06 Kč
1 00054,77905 Kč54 779,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,94125 Kč122 353,12 Kč
Manufacturers Standard Package
Unit Price without VAT:96,62000 Kč
Unit Price with VAT:116,91020 Kč