
SN74LVC257ARGYR | |
|---|---|
DigiKey Part Number | 296-13969-2-ND - Tape & Reel (TR) 296-13969-1-ND - Cut Tape (CT) 296-13969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC257ARGYR |
Description | IC MULTIPLEXER 4 X 2:1 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC257ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,50400 Kč | 105,04 Kč |
| 25 | 9,43880 Kč | 235,97 Kč |
| 100 | 8,26000 Kč | 826,00 Kč |
| 250 | 7,69672 Kč | 1 924,18 Kč |
| 500 | 7,35698 Kč | 3 678,49 Kč |
| 1 000 | 7,24646 Kč | 7 246,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,73228 Kč | 20 196,84 Kč |
| 6 000 | 6,56336 Kč | 39 380,16 Kč |
| 9 000 | 6,47872 Kč | 58 308,48 Kč |
| 15 000 | 6,38498 Kč | 95 774,70 Kč |
| 21 000 | 6,33019 Kč | 132 933,99 Kč |
| 30 000 | 6,27752 Kč | 188 325,60 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |








