
SY58017UMG | |
|---|---|
DigiKey Part Number | 576-1534-5-ND |
Manufacturer | |
Manufacturer Product Number | SY58017UMG |
Description | IC MULTIPLEXER 1 X 2:1 16-MLF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY58017UMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,39000 Kč | 236,39 Kč |
| 25 | 197,02800 Kč | 4 925,70 Kč |
| 100 | 190,23940 Kč | 19 023,94 Kč |
| Unit Price without VAT: | 236,39000 Kč |
|---|---|
| Unit Price with VAT: | 286,03190 Kč |




