SN74AUP1G99DCTT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G241DCTR

DigiKey Part Number
296-11935-2-ND - Tape & Reel (TR)
296-11935-1-ND - Cut Tape (CT)
296-11935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G241DCTR
Description
IC BUFFER NON-INVERTING 5.5V SM8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G241DCTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,58000 Kč15,58 Kč
1011,07200 Kč110,72 Kč
259,94400 Kč248,60 Kč
1008,70840 Kč870,84 Kč
2508,11856 Kč2 029,64 Kč
5007,76324 Kč3 881,62 Kč
1 0007,66515 Kč7 665,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,10992 Kč21 329,76 Kč
6 0006,93320 Kč41 599,20 Kč
9 0006,84466 Kč61 601,94 Kč
15 0006,74664 Kč101 199,60 Kč
21 0006,68937 Kč140 476,77 Kč
30 0006,63426 Kč199 027,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,58000 Kč
Unit Price with VAT:18,85180 Kč