
SN74LVC2244APWR | |
|---|---|
DigiKey Part Number | 296-8491-2-ND - Tape & Reel (TR) 296-8491-1-ND - Cut Tape (CT) 296-8491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2244APWR |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2244APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2244APW | Texas Instruments | 1 020 | 296-26606-5-ND | 24,82000 Kč | Parametric Equivalent |
| SN74LVC2244APWT | Texas Instruments | 1 129 | 296-28673-1-ND | 24,82000 Kč | Parametric Equivalent |
| 74LCX244MTC | onsemi | 1 740 | 74LCX244MTC-ND | 16,06000 Kč | Similar |
| 74LCX244MTCX | onsemi | 52 960 | 74LCX244MTCXCT-ND | 16,06000 Kč | Similar |
| 74LVC2244APW,118 | Nexperia USA Inc. | 4 339 | 1727-4030-1-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 13,41000 Kč | 134,10 Kč |
| 25 | 12,08800 Kč | 302,20 Kč |
| 100 | 10,62590 Kč | 1 062,59 Kč |
| 250 | 9,92888 Kč | 2 482,22 Kč |
| 500 | 9,50928 Kč | 4 754,64 Kč |
| 1 000 | 9,47695 Kč | 9 476,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,87902 Kč | 17 758,04 Kč |
| 4 000 | 8,64481 Kč | 34 579,24 Kč |
| 6 000 | 8,52757 Kč | 51 165,42 Kč |
| 10 000 | 8,39770 Kč | 83 977,00 Kč |
| 14 000 | 8,32175 Kč | 116 504,50 Kč |
| 20 000 | 8,24873 Kč | 164 974,60 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |


