
SN74LVC1GU04DCKR | |
|---|---|
DigiKey Part Number | 296-8488-2-ND - Tape & Reel (TR) 296-8488-1-ND - Cut Tape (CT) 296-8488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1GU04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1GU04DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.41V ~ 1.38V | |
Input Logic Level - High | 1.24V ~ 4.13V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,89300 Kč | 18,93 Kč |
| 25 | 1,66440 Kč | 41,61 Kč |
| 100 | 1,40650 Kč | 140,65 Kč |
| 250 | 1,28248 Kč | 320,62 Kč |
| 500 | 1,20842 Kč | 604,21 Kč |
| 1 000 | 1,14724 Kč | 1 147,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07172 Kč | 3 215,16 Kč |
| 6 000 | 1,03479 Kč | 6 208,74 Kč |
| 9 000 | 1,01628 Kč | 9 146,52 Kč |
| 15 000 | 0,99576 Kč | 14 936,40 Kč |
| 21 000 | 0,98378 Kč | 20 659,38 Kč |
| 30 000 | 0,97226 Kč | 29 167,80 Kč |
| 75 000 | 0,94745 Kč | 71 058,75 Kč |
| 150 000 | 0,93249 Kč | 139 873,50 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |











