




0436500326 | |
|---|---|
DigiKey Part Number | WM3887TR-ND - Tape & Reel (TR) WM3887CT-ND - Cut Tape (CT) WM3887DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500326 |
Description | CONN HEADER SMD 3POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500326 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 67,19600 Kč | 671,96 Kč |
| 100 | 57,10650 Kč | 5 710,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 60,65720 Kč | 12 131,44 Kč |
| 400 | 57,76243 Kč | 23 104,97 Kč |
| 600 | 56,13397 Kč | 33 680,38 Kč |
| 1 000 | 54,14818 Kč | 54 148,18 Kč |
| 1 400 | 52,87897 Kč | 74 030,56 Kč |
| 2 000 | 51,56606 Kč | 103 132,12 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |











