
SN74LVC1G57DRYR | |
|---|---|
DigiKey Part Number | 296-29872-2-ND - Tape & Reel (TR) 296-29872-1-ND - Cut Tape (CT) 296-29872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G57DRYR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G57DRYR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 100 | 3,27990 Kč | 327,99 Kč |
| 250 | 3,02372 Kč | 755,93 Kč |
| 500 | 2,86916 Kč | 1 434,58 Kč |
| 1 000 | 2,74213 Kč | 2 742,13 Kč |
| 2 500 | 2,69866 Kč | 6 746,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,52736 Kč | 12 636,80 Kč |
| 10 000 | 2,46088 Kč | 24 608,80 Kč |
| 15 000 | 2,42758 Kč | 36 413,70 Kč |
| 25 000 | 2,39070 Kč | 59 767,50 Kč |
| 35 000 | 2,36913 Kč | 82 919,55 Kč |
| 50 000 | 2,34838 Kč | 117 419,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







