
FAN3100TMPX | |
|---|---|
DigiKey Part Number | FAN3100TMPXTR-ND - Tape & Reel (TR) FAN3100TMPXCT-ND - Cut Tape (CT) FAN3100TMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3100TMPX |
Description | IC GATE DRVR LOW-SIDE 6MLP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FAN3100TMPX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 13ns, 9ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-WDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-MicroFET (2x2) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 14,90840 Kč | 372,71 Kč |
| 100 | 13,14680 Kč | 1 314,68 Kč |
| 250 | 12,30820 Kč | 3 077,05 Kč |
| 500 | 11,80256 Kč | 5 901,28 Kč |
| 1 000 | 11,50795 Kč | 11 507,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,55555 Kč | 31 666,65 Kč |
| 6 000 | 10,31128 Kč | 61 867,68 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |









