Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO207AT

DigiKey Part Number
VO207ATTR-ND - Tape & Reel (TR)
VO207ATCT-ND - Cut Tape (CT)
VO207ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO207AT
Description
OPTOISO 4KV TRANS W/BASE 8-SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VO207AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
3µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 448
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1010,73000 Kč107,30 Kč
1007,80080 Kč780,08 Kč
5006,49384 Kč3 246,92 Kč
1 0006,06485 Kč6 064,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,70043 Kč11 400,86 Kč
4 0005,39119 Kč21 564,76 Kč
6 0005,23267 Kč31 396,02 Kč
10 0005,05359 Kč50 535,90 Kč
14 0004,94714 Kč69 259,96 Kč
20 0004,84329 Kč96 865,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč