Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DBVRE4

DigiKey Part Number
296-52727-2-ND - Tape & Reel (TR)
296-52727-1-ND - Cut Tape (CT)
296-52727-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34DBVRE4
Description
IC BUFF 1.65V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G34DBVRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G34DBVRTexas Instruments21 555296-17893-1-ND5,88000 KčMFR Recommended
74LVC1G34GW,125Nexperia USA Inc.19 8661727-6074-1-ND2,52000 KčSimilar
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,42156 Kč14 529,36 Kč
9 0002,38421 Kč21 457,89 Kč
15 0002,34286 Kč35 142,90 Kč
21 0002,31867 Kč48 692,07 Kč
30 0002,29542 Kč68 862,60 Kč
75 0002,24534 Kč168 400,50 Kč
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,15800 Kč41,58 Kč
253,68720 Kč92,18 Kč
1003,17070 Kč317,07 Kč
2502,92124 Kč730,31 Kč
5002,77174 Kč1 385,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč