Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G34DBVR

DigiKey Part Number
296-17893-2-ND - Tape & Reel (TR)
296-17893-1-ND - Cut Tape (CT)
296-17893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G34DBVR
Description
IC BUFF 1.65V SOT-23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G34DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,96900 Kč39,69 Kč
253,52760 Kč88,19 Kč
1003,02370 Kč302,37 Kč
2502,78516 Kč696,29 Kč
5002,64154 Kč1 320,77 Kč
1 0002,52333 Kč2 523,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37697 Kč7 130,91 Kč
6 0002,30537 Kč13 832,22 Kč
9 0002,26951 Kč20 425,59 Kč
15 0002,22976 Kč33 446,40 Kč
21 0002,20654 Kč46 337,34 Kč
30 0002,18421 Kč65 526,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč