Direct
Direct
Direct
Similar
Similar
Similar
Similar

SN74LVC1G32DCKR | |
|---|---|
DigiKey Part Number | 296-9848-2-ND - Tape & Reel (TR) 296-9848-1-ND - Cut Tape (CT) 296-9848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32DCKR |
Description | IC GATE OR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32DCKR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G32SE-7 | Diodes Incorporated | 5 462 | 74LVC1G32SE-7DICT-ND | 0,09000 Kč | Direct |
| NC7SZ32P5X | onsemi | 0 | NC7SZ32P5XCT-ND | 0,08000 Kč | Direct |
| NL17SZ32DFT2G | onsemi | 21 925 | NL17SZ32DFT2GOSCT-ND | 0,08000 Kč | Direct |
| 74LVC1G32GV,125 | Nexperia USA Inc. | 28 103 | 1727-3101-1-ND | 0,09000 Kč | Similar |
| 74LVCE1G32SE-7 | Diodes Incorporated | 20 596 | 74LVCE1G32SE-7DICT-ND | 0,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,31880 Kč | 32,97 Kč |
| 100 | 1,10870 Kč | 110,87 Kč |
| 250 | 1,00792 Kč | 251,98 Kč |
| 500 | 0,94742 Kč | 473,71 Kč |
| 1 000 | 0,89766 Kč | 897,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83607 Kč | 2 508,21 Kč |
| 6 000 | 0,80597 Kč | 4 835,82 Kč |
| 9 000 | 0,79090 Kč | 7 118,10 Kč |
| 15 000 | 0,77420 Kč | 11 613,00 Kč |
| 21 000 | 0,76444 Kč | 16 053,24 Kč |
| 30 000 | 0,75505 Kč | 22 651,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |













