
SN74LVC1G27YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G27YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G27YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G27YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G27YZPR |
Description | IC GATE NOR 1CH 3-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G27YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,54240 Kč | 163,56 Kč |
| 100 | 5,68350 Kč | 568,35 Kč |
| 250 | 5,27344 Kč | 1 318,36 Kč |
| 500 | 5,02632 Kč | 2 513,16 Kč |
| 1 000 | 4,86318 Kč | 4 863,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57178 Kč | 13 715,34 Kč |
| 6 000 | 4,44892 Kč | 26 693,52 Kč |
| 9 000 | 4,38738 Kč | 39 486,42 Kč |
| 15 000 | 4,31921 Kč | 64 788,15 Kč |
| 21 000 | 4,27934 Kč | 89 866,14 Kč |
| 30 000 | 4,24101 Kč | 127 230,30 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |











