


TPS7A0223PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0223PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0223PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0223PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0223PDQNR |
Description | IC REG LINEAR 2.3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0223PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 17,99120 Kč | 449,78 Kč |
| 100 | 15,93330 Kč | 1 593,33 Kč |
| 250 | 14,95056 Kč | 3 737,64 Kč |
| 500 | 14,35802 Kč | 7 179,01 Kč |
| 1 000 | 13,87044 Kč | 13 870,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,23710 Kč | 21 711,30 Kč |
| 6 000 | 7,05785 Kč | 42 347,10 Kč |
| 9 000 | 6,96809 Kč | 62 712,81 Kč |
| 15 000 | 6,86864 Kč | 103 029,60 Kč |
| 21 000 | 6,81053 Kč | 143 021,13 Kč |
| 30 000 | 6,75466 Kč | 202 639,80 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |









