5 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GU04YZPR

DigiKey Part Number
296-SN74LVC1GU04YZPRTR-ND - Tape & Reel (TR)
296-SN74LVC1GU04YZPRCT-ND - Cut Tape (CT)
296-SN74LVC1GU04YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GU04YZPR
Description
IC INVERTER 1CH 1-INP 5DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GU04YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
106,96800 Kč69,68 Kč
256,22240 Kč155,56 Kč
1005,40140 Kč540,14 Kč
2505,00820 Kč1 252,05 Kč
5004,77204 Kč2 386,02 Kč
1 0004,60553 Kč4 605,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,33686 Kč13 010,58 Kč
6 0004,21919 Kč25 315,14 Kč
9 0004,16028 Kč37 442,52 Kč
15 0004,09498 Kč61 424,70 Kč
21 0004,05681 Kč85 193,01 Kč
30 0004,02012 Kč120 603,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč

Other Suppliers on DigiKey

93 000In Stock
Ships from Rochester Electronics, LLC