
SN75451BPSR | |
|---|---|
DigiKey Part Number | 296-13316-2-ND - Tape & Reel (TR) 296-13316-1-ND - Cut Tape (CT) 296-13316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75451BPSR |
Description | IC PERIPHERAL DRIVER 5.25V 8-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75451BPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 12,42000 Kč | 124,20 Kč |
| 25 | 11,17320 Kč | 279,33 Kč |
| 100 | 9,80510 Kč | 980,51 Kč |
| 250 | 9,15256 Kč | 2 288,14 Kč |
| 500 | 8,76016 Kč | 4 380,08 Kč |
| 1 000 | 8,43684 Kč | 8 436,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,17067 Kč | 16 341,34 Kč |
| 4 000 | 7,95164 Kč | 31 806,56 Kč |
| 6 000 | 7,84197 Kč | 47 051,82 Kč |
| 10 000 | 7,72040 Kč | 77 204,00 Kč |
| 14 000 | 7,64942 Kč | 107 091,88 Kč |
| 20 000 | 7,58111 Kč | 151 622,20 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |











