
SN74LVC1G17DRYR | |
|---|---|
DigiKey Part Number | 296-21546-2-ND - Tape & Reel (TR) 296-21546-1-ND - Cut Tape (CT) 296-21546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17DRYR |
Description | IC BUFF 1.65V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17DRYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G17FZ4-7 | Diodes Incorporated | 4 650 | 74LVC1G17FZ4-7DICT-ND | 4,62000 Kč | Direct |
| 74LVC1G17GM,115 | Nexperia USA Inc. | 9 075 | 1727-3973-1-ND | 3,99000 Kč | Upgrade |
| 74LVC1G17GM,132 | Nexperia USA Inc. | 7 155 | 1727-6971-1-ND | 3,99000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,89720 Kč | 97,43 Kč |
| 100 | 3,35130 Kč | 335,13 Kč |
| 250 | 3,09092 Kč | 772,73 Kč |
| 500 | 2,93384 Kč | 1 466,92 Kč |
| 1 000 | 2,80470 Kč | 2 804,70 Kč |
| 2 500 | 2,76292 Kč | 6 907,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,58574 Kč | 12 928,70 Kč |
| 10 000 | 2,51798 Kč | 25 179,80 Kč |
| 15 000 | 2,48405 Kč | 37 260,75 Kč |
| 25 000 | 2,44644 Kč | 61 161,00 Kč |
| 35 000 | 2,42449 Kč | 84 857,15 Kč |
| 50 000 | 2,40334 Kč | 120 167,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |








