
74AUP2G3404GW,125 | |
|---|---|
DigiKey Part Number | 1727-1774-2-ND - Tape & Reel (TR) 1727-1774-1-ND - Cut Tape (CT) 1727-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3404GW,125 |
Description | IC BUF/INV 2-CIR 2-IN 6TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G3404GW,125 Models |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer/Inverter | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 2 | Supplier Device Package 6-TSSOP |
Number of Inputs 2 Input (1, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 25 | 3,20000 Kč | 80,00 Kč |
| 100 | 2,74230 Kč | 274,23 Kč |
| 250 | 2,52312 Kč | 630,78 Kč |
| 500 | 2,39042 Kč | 1 195,21 Kč |
| 1 000 | 2,28164 Kč | 2 281,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14712 Kč | 6 441,36 Kč |
| 6 000 | 2,08125 Kč | 12 487,50 Kč |
| 9 000 | 2,04831 Kč | 18 434,79 Kč |
| 15 000 | 2,01176 Kč | 30 176,40 Kč |
| 21 000 | 1,99041 Kč | 41 798,61 Kč |
| 30 000 | 1,96988 Kč | 59 096,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











