AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G0832GW,125

DigiKey Part Number
1727-1783-2-ND - Tape & Reel (TR)
1727-1783-1-ND - Cut Tape (CT)
1727-1783-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G0832GW,125
Description
IC AND/OR GATE 1-CIR 6-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G0832GW,125 Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
AND/OR Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
6-TSSOP
Number of Inputs
3 Input (2, 1)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G0832DCKRTexas Instruments5 105296-18754-1-ND16,38000 KčSimilar
In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,40400 Kč64,04 Kč
255,71160 Kč142,79 Kč
1004,94920 Kč494,92 Kč
2504,58512 Kč1 146,28 Kč
5004,36590 Kč2 182,95 Kč
1 0004,19582 Kč4 195,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,96218 Kč11 886,54 Kč
6 0003,85303 Kč23 118,18 Kč
9 0003,79835 Kč34 185,15 Kč
15 0003,73778 Kč56 066,70 Kč
21 0003,70235 Kč77 749,35 Kč
30 0003,66832 Kč110 049,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč