AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G0832DCKR

DigiKey Part Number
296-18754-2-ND - Tape & Reel (TR)
296-18754-1-ND - Cut Tape (CT)
296-18754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G0832DCKR
Description
IC AND/OR GATE 1-CIR 3-IN SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G0832DCKR Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
AND/OR Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Number of Inputs
3 Input (2, 1)
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,75900 Kč117,59 Kč
2510,56600 Kč264,15 Kč
1009,26850 Kč926,85 Kč
2508,64696 Kč2 161,74 Kč
5008,27280 Kč4 136,40 Kč
1 0008,19237 Kč8 192,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,58413 Kč22 752,39 Kč
6 0007,39791 Kč44 387,46 Kč
9 0007,30464 Kč65 741,76 Kč
15 0007,20131 Kč108 019,65 Kč
21 0007,14091 Kč149 959,11 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč