
74LVC1G17GM,115 | |
|---|---|
DigiKey Part Number | 1727-3973-2-ND - Tape & Reel (TR) 1727-3973-1-ND - Cut Tape (CT) 1727-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17GM,115 |
Description | IC BUFF 1.65V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,36000 Kč | 59,00 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 250 | 1,84280 Kč | 460,70 Kč |
| 500 | 1,74158 Kč | 870,79 Kč |
| 1 000 | 1,65842 Kč | 1 658,42 Kč |
| 2 500 | 1,59350 Kč | 3 983,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,51723 Kč | 7 586,15 Kč |
| 10 000 | 1,47358 Kč | 14 735,80 Kč |
| 15 000 | 1,45170 Kč | 21 775,50 Kč |
| 25 000 | 1,42747 Kč | 35 686,75 Kč |
| 35 000 | 1,41332 Kč | 49 466,20 Kč |
| 50 000 | 1,39969 Kč | 69 984,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

