SN74LVC1G17DCKTE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9 999
Unit Price: 7,49000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 151 225
Unit Price: 2,95000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,39942 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 213
Unit Price: 13,32000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 40 275
Unit Price: 17,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 8,66632 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,24000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,70000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 9 849
Unit Price: 2,08000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,29000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,91000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,16000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 10 285
Unit Price: 2,08000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DCKTE4

DigiKey Part Number
SN74LVC1G17DCKTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G17DCKTE4
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DCKTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,66632 Kč8 666,32 Kč
1 2508,57307 Kč10 716,34 Kč
1 7508,44307 Kč14 775,37 Kč
2 5008,31799 Kč20 794,97 Kč
6 2508,04873 Kč50 304,56 Kč
12 5007,88651 Kč98 581,38 Kč
25 0007,75296 Kč193 824,00 Kč
Unit Price without VAT:8,66632 Kč
Unit Price with VAT:10,48625 Kč