Similar
Similar
Similar
Similar

SN74LVC1G17QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-23709-2-ND - Tape & Reel (TR) 296-23709-1-ND - Cut Tape (CT) 296-23709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G17QDCKRQ1 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G17QDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 100 | 3,31560 Kč | 331,56 Kč |
| 250 | 3,05732 Kč | 764,33 Kč |
| 500 | 2,90150 Kč | 1 450,75 Kč |
| 1 000 | 2,77342 Kč | 2 773,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,61509 Kč | 7 845,27 Kč |
| 6 000 | 2,53761 Kč | 15 225,66 Kč |
| 9 000 | 2,49881 Kč | 22 489,29 Kč |
| 15 000 | 2,45581 Kč | 36 837,15 Kč |
| 21 000 | 2,43069 Kč | 51 044,49 Kč |
| 30 000 | 2,40652 Kč | 72 195,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |












