Direct
Direct
Direct
Similar

74LVC1G17SE-7 | |
|---|---|
DigiKey Part Number | 74LVC1G17SE-7TR-ND - Tape & Reel (TR) 74LVC1G17SE-7CT-ND - Cut Tape (CT) 74LVC1G17SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G17SE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G17SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,20120 Kč | 30,03 Kč |
| 100 | 1,01000 Kč | 101,00 Kč |
| 250 | 0,91720 Kč | 229,30 Kč |
| 500 | 0,86134 Kč | 430,67 Kč |
| 1 000 | 0,81556 Kč | 815,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75887 Kč | 2 276,61 Kč |
| 6 000 | 0,73108 Kč | 4 386,48 Kč |
| 9 000 | 0,71718 Kč | 6 454,62 Kč |
| 15 000 | 0,70177 Kč | 10 526,55 Kč |
| 21 000 | 0,69276 Kč | 14 547,96 Kč |
| 30 000 | 0,68410 Kč | 20 523,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |















