SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G17DCK3

DigiKey Part Number
296-SN74LVC1G17DCK3TR-ND - Tape & Reel (TR)
296-SN74LVC1G17DCK3CT-ND - Cut Tape (CT)
296-SN74LVC1G17DCK3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G17DCK3
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G17DCK3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 29.05.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
105,16000 Kč51,60 Kč
254,59400 Kč114,85 Kč
1003,96350 Kč396,35 Kč
2503,66352 Kč915,88 Kč
5003,48292 Kč1 741,46 Kč
1 0003,33354 Kč3 333,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,14920 Kč9 447,60 Kč
6 0003,05904 Kč18 354,24 Kč
9 0003,01386 Kč27 124,74 Kč
15 0002,96381 Kč44 457,15 Kč
21 0002,93458 Kč61 626,18 Kč
30 0002,90645 Kč87 193,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč