Similar
Similar
Similar

SN74LVC1G14DRLR | |
|---|---|
DigiKey Part Number | 296-18014-2-ND - Tape & Reel (TR) 296-18014-1-ND - Cut Tape (CT) 296-18014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DRLR |
Description | IC INVERT SCHMITT 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DRLR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-5 |
Features Schmitt Trigger | Package / Case SOT-553 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14Z-7 | Diodes Incorporated | 9 343 | 31-74LVC1G14Z-7CT-ND | 4,83000 Kč | Similar |
| NL17SZ14XV5T2G | onsemi | 3 790 | 488-NL17SZ14XV5T2GCT-ND | 2,31000 Kč | Similar |
| TC7SZ14FE,LJ(CT | Toshiba Semiconductor and Storage | 4 148 | TC7SZ14FELJ(CTCT-ND | 2,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,72120 Kč | 68,03 Kč |
| 100 | 2,32450 Kč | 232,45 Kč |
| 250 | 2,13424 Kč | 533,56 Kč |
| 500 | 2,01958 Kč | 1 009,79 Kč |
| 1 000 | 1,92510 Kč | 1 925,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78331 Kč | 7 133,24 Kč |
| 8 000 | 1,73063 Kč | 13 845,04 Kč |
| 12 000 | 1,70425 Kč | 20 451,00 Kč |
| 20 000 | 1,67503 Kč | 33 500,60 Kč |
| 28 000 | 1,65794 Kč | 46 422,32 Kč |
| 40 000 | 1,64151 Kč | 65 660,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |













