Inverter IC 1 Channel Schmitt Trigger ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ14FE,LJ(CT

DigiKey Part Number
TC7SZ14FELJ(CTTR-ND - Tape & Reel (TR)
TC7SZ14FELJ(CTCT-ND - Cut Tape (CT)
TC7SZ14FELJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ14FE,LJ(CT
Description
IC INVERT SCHMITT 1CH 1-INP ESV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger ESV
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ14FE,LJ(CT Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.2V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.4V ~ 3.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
ESV
Features
Schmitt Trigger
Package / Case
SOT-553
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 038
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,96000 Kč19,60 Kč
251,71000 Kč42,75 Kč
1001,44740 Kč144,74 Kč
2501,32056 Kč330,14 Kč
5001,24466 Kč622,33 Kč
1 0001,18209 Kč1 182,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,08798 Kč4 351,92 Kč
8 0001,05302 Kč8 424,16 Kč
12 0001,03551 Kč12 426,12 Kč
20 0001,01611 Kč20 322,20 Kč
28 0001,00477 Kč28 133,56 Kč
40 0000,99387 Kč39 754,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč